AS73G2AB94R2B
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of AS73G2AB94R2B by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for AS73G2AB94R2B by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS73G2AB94R2B by MERITEK Electronics Corporation

AS73G2AB94R2B
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
94.2 Ω
Resistor Type
FIXED RESISTOR
Series
AS73
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. AS73G2AB94R2B
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for AS73G2AB94R2B

This table gives cross-reference parts and alternative options found for AS73G2AB94R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB94R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BTRC2X94R2 Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AS73G2AB94R2B vs AR05BTRC2X94R2
RN73G2ATD94R2A Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AS73G2AB94R2B vs RN73G2ATD94R2A
NTR10A94R2DTR1KF Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp AS73G2AB94R2B vs NTR10A94R2DTR1KF
NTRA10A94R2DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AS73G2AB94R2B vs NTRA10A94R2DTR1KQYF
NTRA10B94R2DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AS73G2AB94R2B vs NTRA10B94R2DTR1KQYF
NTRA10A94R2DTRQYF Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AS73G2AB94R2B vs NTRA10A94R2DTRQYF
RN73G2AB94R2A Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AS73G2AB94R2B vs RN73G2AB94R2A
NTR10A94R2DTRF Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AS73G2AB94R2B vs NTR10A94R2DTRF
RN73G2ATD94R2B Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AS73G2AB94R2B vs RN73G2ATD94R2B
AR05BPC2X94R2N Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AS73G2AB94R2B vs AR05BPC2X94R2N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73G2AB94R2B by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73G2AB94R2B by MERITEK Electronics Corporation

  • Please alert me when AS73G2AB94R2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS73G2AB94R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73G2AB94R2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS73G2AB94R2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73G2AB94R2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73G2AB94R2B by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: