Part Details for AS73G2AB8350D by MERITEK Electronics Corporation
Overview of AS73G2AB8350D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73G2AB8350D
AS73G2AB8350D CAD Models
AS73G2AB8350D Part Data Attributes
|
AS73G2AB8350D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AB8350D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 835 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AB8350D
This table gives cross-reference parts and alternative options found for AS73G2AB8350D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB8350D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805835R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73G2AB8350D vs AR0805835R+-0.5%TCR50 |
NTRA10D8350DTRQYF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73G2AB8350D vs NTRA10D8350DTRQYF |
AR05DTRC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AB8350D vs AR05DTRC2X8350N |
AR05DPC2X8350N | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AB8350D vs AR05DPC2X8350N |
NTRA10D8350DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73G2AB8350D vs NTRA10D8350DTR1KQYF |
TFCR0805-8W-C-8350DT | Fixed Resistor, Thin Film, 0.125W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G2AB8350D vs TFCR0805-8W-C-8350DT |
AS73G2AT8350D | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73G2AB8350D vs AS73G2AT8350D |
NTR10D8350DTR1KF | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AS73G2AB8350D vs NTR10D8350DTR1KF |
RN73G2A8350D | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73G2AB8350D vs RN73G2A8350D |
RN73G2AB8350D | Fixed Resistor, Thin Film, 0.1W, 835ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AB8350D vs RN73G2AB8350D |