Part Details for AS73G2AB2671F by MERITEK Electronics Corporation
Overview of AS73G2AB2671F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G2AB2671F
AS73G2AB2671F CAD Models
AS73G2AB2671F Part Data Attributes
|
AS73G2AB2671F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AB2671F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AB2671F
This table gives cross-reference parts and alternative options found for AS73G2AB2671F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB2671F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550F2671ECE | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AB2671F vs TC0550F2671ECE |
RN73G2AB2671F | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AB2671F vs RN73G2AB2671F |
TC0550F2671E5E | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AB2671F vs TC0550F2671E5E |
CPF0805F2K67C | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AS73G2AB2671F vs CPF0805F2K67C |
AR05FBD2671 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73G2AB2671F vs AR05FBD2671 |
AR05FTD2671N | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AS73G2AB2671F vs AR05FTD2671N |
AR08052K67+-1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73G2AB2671F vs AR08052K67+-1%TCR50 |
PRC0805TC50W2.67K+-1% | Fixed Resistor, Thin Film, 0.125W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AS73G2AB2671F vs PRC0805TC50W2.67K+-1% |
TFCR0805-10W-C-2671FT | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G2AB2671F vs TFCR0805-10W-C-2671FT |
TC0550F2671T5E | Fixed Resistor, Thin Film, 0.1W, 2670ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AB2671F vs TC0550F2671T5E |