Part Details for AS73G2AB1583D by MERITEK Electronics Corporation
Overview of AS73G2AB1583D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G2AB1583D
AS73G2AB1583D CAD Models
AS73G2AB1583D Part Data Attributes
|
AS73G2AB1583D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AB1583D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AB1583D
This table gives cross-reference parts and alternative options found for AS73G2AB1583D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB1583D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805158KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AS73G2AB1583D vs CAR0805158KOHMS0.5%50PPM |
RNCS0805DTC158K | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73G2AB1583D vs RNCS0805DTC158K |
CPF0805D158KC1 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73G2AB1583D vs CPF0805D158KC1 |
AR05DBD1583 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73G2AB1583D vs AR05DBD1583 |
TC0550D1583T4E | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AB1583D vs TC0550D1583T4E |
TFCR0805-8W-C-1583DT | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G2AB1583D vs TFCR0805-8W-C-1583DT |
NTRC10D1583DTRF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AS73G2AB1583D vs NTRC10D1583DTRF |
AR0805158K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73G2AB1583D vs AR0805158K+-0.5%TCR50 |
AR05DTRC2X1583 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AB1583D vs AR05DTRC2X1583 |
AS73G2AT1583D | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73G2AB1583D vs AS73G2AT1583D |