Part Details for AS73G1JT7231D by MERITEK Electronics Corporation
Overview of AS73G1JT7231D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JT7231D
AS73G1JT7231D CAD Models
AS73G1JT7231D Part Data Attributes
|
AS73G1JT7231D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JT7231D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JT7231D
This table gives cross-reference parts and alternative options found for AS73G1JT7231D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JT7231D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC2X7231N | Fixed Resistor, Thin Film, 0.1W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT7231D vs AR03DTRC2X7231N |
AS73G1JB7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73G1JT7231D vs AS73G1JB7231D |
PCF-W0603LF-02-7231-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AS73G1JT7231D vs PCF-W0603LF-02-7231-D-P-LT |
RN06D7231CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AS73G1JT7231D vs RN06D7231CT5-50 |
NTRA06D7231DTRQYF | Fixed Resistor, Thin Film, 0.063W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JT7231D vs NTRA06D7231DTRQYF |
RNCS0603DTC7K23 | Fixed Resistor, Thin Film, 0.063W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73G1JT7231D vs RNCS0603DTC7K23 |
AR03DTRC2Y7231 | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT7231D vs AR03DTRC2Y7231 |
RN73G1JTD7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73G1JT7231D vs RN73G1JTD7231D |
NTRA06D7231DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JT7231D vs NTRA06D7231DTR1KQYF |
RN73G1JB7231D | Fixed Resistor, Thin Film, 0.0625W, 7230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JT7231D vs RN73G1JB7231D |