Part Details for AS73G1JT5111C by MERITEK Electronics Corporation
Overview of AS73G1JT5111C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JT5111C
AS73G1JT5111C CAD Models
AS73G1JT5111C Part Data Attributes
|
AS73G1JT5111C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JT5111C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JT5111C
This table gives cross-reference parts and alternative options found for AS73G1JT5111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JT5111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-5111CT | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JT5111C vs TFCR0603-16W-C-5111CT |
AR03CTRC2X5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT5111C vs AR03CTRC2X5111 |
AR03CBD5111 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73G1JT5111C vs AR03CBD5111 |
NTR06C5111DTR1KF | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AS73G1JT5111C vs NTR06C5111DTR1KF |
TC0350C5111E5E | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JT5111C vs TC0350C5111E5E |
SF06T5111CTLQ | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JT5111C vs SF06T5111CTLQ |
NTR06C5111DTRF | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JT5111C vs NTR06C5111DTRF |
AR03CTRC2Y5111 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT5111C vs AR03CTRC2Y5111 |
TC0350C5111TCE | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JT5111C vs TC0350C5111TCE |
WF06T5111CVLQ | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JT5111C vs WF06T5111CVLQ |