AS73G1JT2370F
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of AS73G1JT2370F by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for AS73G1JT2370F by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS73G1JT2370F by MERITEK Electronics Corporation

AS73G1JT2370F
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
237 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AS73G1JT2370F
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for AS73G1JT2370F

This table gives cross-reference parts and alternative options found for AS73G1JT2370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JT2370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06T2370FTLQ Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS73G1JT2370F vs WF06T2370FTLQ
AR0603237R+-1%TCR50 Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh AS73G1JT2370F vs AR0603237R+-1%TCR50
SF06T2370FALQ Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AS73G1JT2370F vs SF06T2370FALQ
CAR0603237OHMS1%50PPM Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Riedon AS73G1JT2370F vs CAR0603237OHMS1%50PPM
CPF0603F237RC1 Fixed Resistor, Thin Film, 0.063W, 237ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity AS73G1JT2370F vs CPF0603F237RC1
TC0350F2370E4E Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AS73G1JT2370F vs TC0350F2370E4E
RN06F2370CT1-50 Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AS73G1JT2370F vs RN06F2370CT1-50
TC0350F2370ECE Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AS73G1JT2370F vs TC0350F2370ECE
RN73G1J2370F Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AS73G1JT2370F vs RN73G1J2370F
RN06F2370CT5-50 Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AS73G1JT2370F vs RN06F2370CT5-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73G1JT2370F by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73G1JT2370F by MERITEK Electronics Corporation

  • Please alert me when AS73G1JT2370F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS73G1JT2370F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73G1JT2370F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS73G1JT2370F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73G1JT2370F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73G1JT2370F by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: