Part Details for AS73G1JT1013C by MERITEK Electronics Corporation
Overview of AS73G1JT1013C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JT1013C
AS73G1JT1013C CAD Models
AS73G1JT1013C Part Data Attributes
|
AS73G1JT1013C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JT1013C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JT1013C
This table gives cross-reference parts and alternative options found for AS73G1JT1013C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JT1013C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1013CVLQ | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JT1013C vs WF06T1013CVLQ |
AR03CPC2X1013N | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT1013C vs AR03CPC2X1013N |
AR03CBD1013 | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JT1013C vs AR03CBD1013 |
SF06T1013CALQ | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JT1013C vs SF06T1013CALQ |
RNCS0603CTC101K | Fixed Resistor, Thin Film, 0.063W, 101000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73G1JT1013C vs RNCS0603CTC101K |
TFCR0603-10W-C-1013CT | Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JT1013C vs TFCR0603-10W-C-1013CT |
AR03CTD1013N | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JT1013C vs AR03CTD1013N |
AR03CPC2Y1013N | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JT1013C vs AR03CPC2Y1013N |
NTRA06C1013DTRQYF | Fixed Resistor, Thin Film, 0.063W, 101000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JT1013C vs NTRA06C1013DTRQYF |
SF06T1013CTLQ | Fixed Resistor, Thin Film, 0.0625W, 101000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JT1013C vs SF06T1013CTLQ |