There are no models available for this part yet.
Overview of AS73G1JB5052D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for AS73G1JB5052D by MERITEK Electronics Corporation
Part Data Attributes for AS73G1JB5052D by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
50500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AS73
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for AS73G1JB5052D
This table gives cross-reference parts and alternative options found for AS73G1JB5052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB5052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T5052DTLQ | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB5052D vs WF06T5052DTLQ |
RN73G1JTD5052D | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73G1JB5052D vs RN73G1JTD5052D |
SF06T5052DALQ | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB5052D vs SF06T5052DALQ |
AR060350K5+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73G1JB5052D vs AR060350K5+-0.5%TCR50 |
AR03DPC2Y5052 | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB5052D vs AR03DPC2Y5052 |
WF06T5052DVLQ | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB5052D vs WF06T5052DVLQ |
SF06T5052DTL | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB5052D vs SF06T5052DTL |
AR03DTRC2X5052N | Fixed Resistor, Thin Film, 0.1W, 50500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB5052D vs AR03DTRC2X5052N |
AS73G1JT5052D | Fixed Resistor, Thin Film, 0.0625W, 50500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73G1JB5052D vs AS73G1JT5052D |
TFCR0603-16W-C-5052DT | Fixed Resistor, Thin Film, 0.063W, 50500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73G1JB5052D vs TFCR0603-16W-C-5052DT |