Part Details for AS73G1JB2082C by MERITEK Electronics Corporation
Overview of AS73G1JB2082C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JB2082C
AS73G1JB2082C CAD Models
AS73G1JB2082C Part Data Attributes
|
AS73G1JB2082C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JB2082C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JB2082C
This table gives cross-reference parts and alternative options found for AS73G1JB2082C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB2082C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBD2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AS73G1JB2082C vs AR03CBD2082N |
AR03CTRC2Y2082 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB2082C vs AR03CTRC2Y2082 |
RN06C2082CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AS73G1JB2082C vs RN06C2082CT1-50 |
RN06C2082CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AS73G1JB2082C vs RN06C2082CT5-50 |
NTRA06C2082DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JB2082C vs NTRA06C2082DTR1KQYF |
RNCS0603CKC20K8 | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73G1JB2082C vs RNCS0603CKC20K8 |
RN73G1JB2082C | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JB2082C vs RN73G1JB2082C |
AR03CPC2X2082 | Fixed Resistor, Thin Film, 0.1W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB2082C vs AR03CPC2X2082 |
SF06T2082CALQ | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB2082C vs SF06T2082CALQ |
CAR060320.8KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AS73G1JB2082C vs CAR060320.8KOHMS0.25%50PPM |