Part Details for AS73G1JB1723D by MERITEK Electronics Corporation
Overview of AS73G1JB1723D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JB1723D
AS73G1JB1723D CAD Models
AS73G1JB1723D Part Data Attributes
|
AS73G1JB1723D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JB1723D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JB1723D
This table gives cross-reference parts and alternative options found for AS73G1JB1723D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB1723D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06D1723DTRQYF | Fixed Resistor, Thin Film, 0.063W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73G1JB1723D vs NTRA06D1723DTRQYF |
RN73G1J1723D | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73G1JB1723D vs RN73G1J1723D |
AS73G1JT1723D | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73G1JB1723D vs AS73G1JT1723D |
WF06T1723DVLQ | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1723D vs WF06T1723DVLQ |
AR03DPC2X1723N | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB1723D vs AR03DPC2X1723N |
AR03DPC2Y1723 | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73G1JB1723D vs AR03DPC2Y1723 |
RN73G1JB1723D | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JB1723D vs RN73G1JB1723D |
SF06T1723DALQ | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1723D vs SF06T1723DALQ |
WF06T1723DTL | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AS73G1JB1723D vs WF06T1723DTL |
AR0603172K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 172000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73G1JB1723D vs AR0603172K+-0.5%TCR50 |