Part Details for AS73F2AT8870F by MERITEK Electronics Corporation
Overview of AS73F2AT8870F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F2AT8870F
AS73F2AT8870F CAD Models
AS73F2AT8870F Part Data Attributes
|
AS73F2AT8870F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AT8870F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AT8870F
This table gives cross-reference parts and alternative options found for AS73F2AT8870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AT8870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525F8870E5E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AT8870F vs TC0525F8870E5E |
NTRA10F8870CTRQYF | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73F2AT8870F vs NTRA10F8870CTRQYF |
PRC0805TC25W887R+-1% | Fixed Resistor, Thin Film, 0.125W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AS73F2AT8870F vs PRC0805TC25W887R+-1% |
AR05FBC8870N | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AS73F2AT8870F vs AR05FBC8870N |
TC0525F8870TCE | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AT8870F vs TC0525F8870TCE |
RN73F2AB8870F | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AT8870F vs RN73F2AB8870F |
CPF0805F887RE | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 887ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AS73F2AT8870F vs CPF0805F887RE |
NTR10F8870CTR1KF | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AS73F2AT8870F vs NTR10F8870CTR1KF |
TFCR0805-10W-E-8870FT | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F2AT8870F vs TFCR0805-10W-E-8870FT |
TC0525F8870T4E | Fixed Resistor, Thin Film, 0.1W, 887ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AT8870F vs TC0525F8870T4E |