Part Details for AS73F2AT6650B by MERITEK Electronics Corporation
Overview of AS73F2AT6650B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F2AT6650B
AS73F2AT6650B CAD Models
AS73F2AT6650B Part Data Attributes
|
AS73F2AT6650B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AT6650B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AT6650B
This table gives cross-reference parts and alternative options found for AS73F2AT6650B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AT6650B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCTC0525B6650T5E | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AS73F2AT6650B vs MCTC0525B6650T5E |
TC0525B6650E4E | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AT6650B vs TC0525B6650E4E |
NTR10A6650CTR1KF | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AS73F2AT6650B vs NTR10A6650CTR1KF |
AR05BTRC3X6650 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT6650B vs AR05BTRC3X6650 |
RN73F2A6650A | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73F2AT6650B vs RN73F2A6650A |
PRC0805TC25X665R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AS73F2AT6650B vs PRC0805TC25X665R+-0.1% |
TC0525A6650ECE | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AT6650B vs TC0525A6650ECE |
AR05ATC6650 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73F2AT6650B vs AR05ATC6650 |
AR0805665R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AT6650B vs AR0805665R+-0.05%TCR25 |
UPTF0805-10W-E-6650AT | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AS73F2AT6650B vs UPTF0805-10W-E-6650AT |