There are no models available for this part yet.
Overview of AS73F2AT2912B by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for AS73F2AT2912B by MERITEK Electronics Corporation
Part Data Attributes for AS73F2AT2912B by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
29100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for AS73F2AT2912B
This table gives cross-reference parts and alternative options found for AS73F2AT2912B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AT2912B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080529.1KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AT2912B vs CAR080529.1KOHMS0.05%25PPM |
AR05BPC3X2912 | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2912B vs AR05BPC3X2912 |
NTR10A2912CTR1KF | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AS73F2AT2912B vs NTR10A2912CTR1KF |
RN73F2AB2912B | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AT2912B vs RN73F2AB2912B |
RN73F2ATD2912B | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73F2AT2912B vs RN73F2ATD2912B |
TFCR0805-8W-E-2912BT | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F2AT2912B vs TFCR0805-8W-E-2912BT |
RN73F2AB2912A | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AT2912B vs RN73F2AB2912A |
AR080529K1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73F2AT2912B vs AR080529K1+-0.1%TCR25 |
AR05ATRC3X2912 | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AT2912B vs AR05ATRC3X2912 |
NTRA10B2912CTRQYF | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73F2AT2912B vs NTRA10B2912CTRQYF |