AS73F2AT1963B
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of AS73F2AT1963B by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for AS73F2AT1963B by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS73F2AT1963B by MERITEK Electronics Corporation

AS73F2AT1963B
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
196000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. AS73F2AT1963B
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for AS73F2AT1963B

This table gives cross-reference parts and alternative options found for AS73F2AT1963B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AT1963B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BTRC3X1963N Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AS73F2AT1963B vs AR05BTRC3X1963N
AR0805196K+-0.1%TCR25 Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, SRT Resistor Technology Gmbh AS73F2AT1963B vs AR0805196K+-0.1%TCR25
RN73F2A1963B Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AS73F2AT1963B vs RN73F2A1963B
TC0525A1963TCE Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AS73F2AT1963B vs TC0525A1963TCE
NTRC10B1963CTRF Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp AS73F2AT1963B vs NTRC10B1963CTRF
AR05BPC3X1963N Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AS73F2AT1963B vs AR05BPC3X1963N
NTR10B1963CTRF Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AS73F2AT1963B vs NTR10B1963CTRF
AR05ATC1963N Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp AS73F2AT1963B vs AR05ATC1963N
TC0525B1963E5E Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AS73F2AT1963B vs TC0525B1963E5E
TFCR0805-10W-E-1963BT Fixed Resistor, Thin Film, 0.1W, 196000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AS73F2AT1963B vs TFCR0805-10W-E-1963BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73F2AT1963B by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73F2AT1963B by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of AS73F2AT1963B would you like to use for your alert(s)?
  • Please alert me when AS73F2AT1963B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS73F2AT1963B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73F2AT1963B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS73F2AT1963B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73F2AT1963B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73F2AT1963B by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: