Part Details for AS73F2AB8561C by MERITEK Electronics Corporation
Overview of AS73F2AB8561C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB8561C
AS73F2AB8561C CAD Models
AS73F2AB8561C Part Data Attributes
|
AS73F2AB8561C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB8561C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB8561C
This table gives cross-reference parts and alternative options found for AS73F2AB8561C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB8561C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08058.56KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AB8561C vs CAR08058.56KOHMS0.25%25PPM |
AR05CPC3X8561N | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB8561C vs AR05CPC3X8561N |
RN73F2AB8561C | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AB8561C vs RN73F2AB8561C |
RN73F2A8561C | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73F2AB8561C vs RN73F2A8561C |
AR05CPC3X8561 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB8561C vs AR05CPC3X8561 |
RN73F2ATD8561C | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73F2AB8561C vs RN73F2ATD8561C |