Part Details for AS73F2AB4022C by MERITEK Electronics Corporation
Overview of AS73F2AB4022C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB4022C
AS73F2AB4022C CAD Models
AS73F2AB4022C Part Data Attributes
|
AS73F2AB4022C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB4022C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB4022C
This table gives cross-reference parts and alternative options found for AS73F2AB4022C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB4022C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CTE40K2 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73F2AB4022C vs RNCS0805CTE40K2 |
RNC20E4022CTP | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AS73F2AB4022C vs RNC20E4022CTP |
AR05CPC3X4022 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB4022C vs AR05CPC3X4022 |
TFCR0805-8W-E-4022CT | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F2AB4022C vs TFCR0805-8W-E-4022CT |
NTR10C4022CTRF | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73F2AB4022C vs NTR10C4022CTRF |
PRC0805TC25X40.2K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AS73F2AB4022C vs PRC0805TC25X40.2K+-0.25% |
RNCS0805CKE40K2 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73F2AB4022C vs RNCS0805CKE40K2 |
TC0525C4022E4E | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB4022C vs TC0525C4022E4E |
TFCR0805-10W-E-4022CT | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F2AB4022C vs TFCR0805-10W-E-4022CT |
NTRA10C4022CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73F2AB4022C vs NTRA10C4022CTR1KQYF |