Part Details for AS73F2AB3050B by MERITEK Electronics Corporation
Overview of AS73F2AB3050B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB3050B
AS73F2AB3050B CAD Models
AS73F2AB3050B Part Data Attributes
|
AS73F2AB3050B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB3050B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 305 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB3050B
This table gives cross-reference parts and alternative options found for AS73F2AB3050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB3050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2AB3050B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AS73F2AB3050B vs RN73F2AB3050B |
NTR10B3050CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AS73F2AB3050B vs NTR10B3050CTR1KF |
AS73F2AT3050B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AS73F2AB3050B vs AS73F2AT3050B |
UPTF0805-10W-E-3050AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AS73F2AB3050B vs UPTF0805-10W-E-3050AT-1K |
RN73F2AB3050A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AS73F2AB3050B vs RN73F2AB3050A |
AR05ATRC3X3050N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AS73F2AB3050B vs AR05ATRC3X3050N |
AR05BTRC3X3050N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AS73F2AB3050B vs AR05BTRC3X3050N |
TFCR0805-8W-E-3050BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 305ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AS73F2AB3050B vs TFCR0805-8W-E-3050BT |
RNCS0805BTE305R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AS73F2AB3050B vs RNCS0805BTE305R |
NTRA10A3050CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 305ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AS73F2AB3050B vs NTRA10A3050CTRQYF |