Part Details for AS73F2AB1183B by MERITEK Electronics Corporation
Overview of AS73F2AB1183B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB1183B
AS73F2AB1183B CAD Models
AS73F2AB1183B Part Data Attributes
|
AS73F2AB1183B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB1183B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB1183B
This table gives cross-reference parts and alternative options found for AS73F2AB1183B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB1183B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATC1183N | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AS73F2AB1183B vs AR05ATC1183N |
RNCS0805BTE118K | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73F2AB1183B vs RNCS0805BTE118K |
AR05ABC1183N | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AS73F2AB1183B vs AR05ABC1183N |
AR05BPC3X1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1183B vs AR05BPC3X1183 |
NTR10A1183CTR1KF | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AS73F2AB1183B vs NTR10A1183CTR1KF |
CAR0805118KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AB1183B vs CAR0805118KOHMS0.05%25PPM |
TC0525B1183T5E | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1183B vs TC0525B1183T5E |
RNCS0805BKE118K | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73F2AB1183B vs RNCS0805BKE118K |
AS73F2AT1183B | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73F2AB1183B vs AS73F2AT1183B |
TC0525A1183E5E | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1183B vs TC0525A1183E5E |