Part Details for AS73F1JT9880B by MERITEK Electronics Corporation
Overview of AS73F1JT9880B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT9880B
AS73F1JT9880B CAD Models
AS73F1JT9880B Part Data Attributes
|
AS73F1JT9880B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT9880B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 988 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT9880B
This table gives cross-reference parts and alternative options found for AS73F1JT9880B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT9880B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-E-9880BT | Fixed Resistor, Thin Film, 0.1W, 988ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F1JT9880B vs TFCR0603-10W-E-9880BT |
WF06U9880ATLQ | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT9880B vs WF06U9880ATLQ |
WF06U9880BTLQ | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT9880B vs WF06U9880BTLQ |
RNCS0603BTE988R | Fixed Resistor, Thin Film, 0.063W, 988ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73F1JT9880B vs RNCS0603BTE988R |
AR03BPC3Y9880 | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT9880B vs AR03BPC3Y9880 |
AR03ATRC3Y9880 | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT9880B vs AR03ATRC3Y9880 |
P0603E9880BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 988 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AS73F1JT9880B vs P0603E9880BB |
AR03BPC3Y9880N | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT9880B vs AR03BPC3Y9880N |
PCF-W0603LF-03-9880-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AS73F1JT9880B vs PCF-W0603LF-03-9880-A-P-LT |
AR03ATRC3Y9880N | Fixed Resistor, Thin Film, 0.0625W, 988ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT9880B vs AR03ATRC3Y9880N |