Part Details for AS73F1JT4752B by MERITEK Electronics Corporation
Overview of AS73F1JT4752B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT4752B
AS73F1JT4752B CAD Models
AS73F1JT4752B Part Data Attributes
|
AS73F1JT4752B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT4752B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT4752B
This table gives cross-reference parts and alternative options found for AS73F1JT4752B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT4752B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A4752CTR1KF | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AS73F1JT4752B vs NTR06A4752CTR1KF |
AR03ATC4752 | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73F1JT4752B vs AR03ATC4752 |
WF06U4752AVLQ | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT4752B vs WF06U4752AVLQ |
TC0325A4752E4E | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT4752B vs TC0325A4752E4E |
CPF0603A47K5E1 | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT4752B vs CPF0603A47K5E1 |
AR03BBC4752 | Fixed Resistor, Thin Film, 0.25W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73F1JT4752B vs AR03BBC4752 |
TC0325B4752E5E | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT4752B vs TC0325B4752E5E |
RNCS0603BKE47K5 | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73F1JT4752B vs RNCS0603BKE47K5 |
WF06U4752AALQ | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT4752B vs WF06U4752AALQ |
AR03BPC3Y4752N | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT4752B vs AR03BPC3Y4752N |