Part Details for AS73F1JT1401D by MERITEK Electronics Corporation
Overview of AS73F1JT1401D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT1401D
AS73F1JT1401D CAD Models
AS73F1JT1401D Part Data Attributes
|
AS73F1JT1401D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT1401D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT1401D
This table gives cross-reference parts and alternative options found for AS73F1JT1401D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT1401D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06D1401CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73F1JT1401D vs NTRA06D1401CTRQYF |
AR03DTRC3X1401N | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT1401D vs AR03DTRC3X1401N |
NTR06D1401CTRF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AS73F1JT1401D vs NTR06D1401CTRF |
AR03DTC1401 | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AS73F1JT1401D vs AR03DTC1401 |
TC0325D1401ECE | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT1401D vs TC0325D1401ECE |
TC0325D1401T5E | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT1401D vs TC0325D1401T5E |
WF06U1401DVLQ | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT1401D vs WF06U1401DVLQ |
SF06U1401DALQ | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT1401D vs SF06U1401DALQ |
CPF0603D1K4E1 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT1401D vs CPF0603D1K4E1 |
RN06D1401CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AS73F1JT1401D vs RN06D1401CT1-25 |