Part Details for AS6VA25616-55TI by Alliance Semiconductor Corporation
Overview of AS6VA25616-55TI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS6VA25616-55TI
AS6VA25616-55TI CAD Models
AS6VA25616-55TI Part Data Attributes
|
AS6VA25616-55TI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS6VA25616-55TI
Alliance Semiconductor Corporation
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS6VA25616-55TI
This table gives cross-reference parts and alternative options found for AS6VA25616-55TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6VA25616-55TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C31164096L-55T | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | AS6VA25616-55TI vs V62C31164096L-55T |
TC55NEM216AFTV55 | IC 256K X 16 STANDARD SRAM, 85 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | AS6VA25616-55TI vs TC55NEM216AFTV55 |
AS6C4016-55ZIN | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | AS6VA25616-55TI vs AS6C4016-55ZIN |
IS62UP25616SL-55HI | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | AS6VA25616-55TI vs IS62UP25616SL-55HI |
AS6VA25616-TI | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Alliance Semiconductor Corporation | AS6VA25616-55TI vs AS6VA25616-TI |
IS62UP25616SL-55H | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | AS6VA25616-55TI vs IS62UP25616SL-55H |
V62C31164096LL-55T | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | AS6VA25616-55TI vs V62C31164096LL-55T |
IS62UP25616LL-55H | Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | AS6VA25616-55TI vs IS62UP25616LL-55H |