-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3846
|
Newark | Sram, 256Kbit, 0 To 70Deg C, Dip, Sram Type:Asynchronous, Memory Configuration:32K X 8Bit, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3.3V, Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS6C62256-55PCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$2.9500 | Buy Now |
DISTI #
1450-1033-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2053 In Stock |
|
$3.7191 / $5.2100 | Buy Now |
DISTI #
AS6C62256-55PCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin PDIP - Rail/Tube (Alt: AS6C62256-55PCN) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube | 2092 Factory Stock |
|
$3.0875 / $3.3375 | Buy Now |
DISTI #
913-AS6C62256-55PCN
|
Mouser Electronics | SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM RoHS: Compliant | 1783 |
|
$3.8000 / $5.0900 | Buy Now |
|
Future Electronics | AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 3175Tube |
|
$3.1300 / $3.6400 | Buy Now |
DISTI #
81319058
|
Verical | SRAM Chip Async Single 3.3V 256K-bit 32K x 8 55ns 28-Pin PDIP Tube Min Qty: 15 Package Multiple: 15 Date Code: 2348 | Americas - 1905 |
|
$4.1166 / $5.0551 | Buy Now |
DISTI #
AS6C62256-55PCN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 2.7÷5.5V, 55ns, DIP28 Min Qty: 1 | 439 |
|
$4.2800 / $6.6700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256K LP SRAM 32K x 8 2.7 ~ 5.5V 28pin 600 mil PDIP 55ns Commercial Temp | 30382 |
|
RFQ | |
DISTI #
AS6C62256-55PCN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin PDIP (Alt: AS6C62256-55PCN) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | PDIP-28 SRAM ROHS | 9 |
|
$5.5953 / $5.9194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C62256-55PCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C62256-55PCN
Alliance Memory Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3/e6 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 3.937 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AS6C62256-55PCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C62256-55PCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X0808C1D-DF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | AS6C62256-55PCN vs K6X0808C1D-DF550 |