Part Details for AS6C2008A-55STINTR by Alliance Memory Inc
Overview of AS6C2008A-55STINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C2008A-55STINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7242
|
Newark | 2Mb, Lp Sram, 256K X 8, 2.7 5.5V, 32Pin Stsop (8 X 13.4Mm), 55Ns, Industrial Temp, A Die, T&r |Alliance Memory AS6C2008A-55STINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $3.8000 | Buy Now |
DISTI #
AS6C2008A-55STINTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 32STSOP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9728 | Buy Now |
DISTI #
AS6C2008A-55STINTR
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin STSOP - Tape and Reel (Alt: AS6C2008A-55STINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.2230 / $2.5365 | Buy Now |
DISTI #
913-AS6C2008A55STINT
|
Mouser Electronics | SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$2.6500 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
AS6C2008A-55STINTR
|
Avnet Silica | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin STSOP (Alt: AS6C2008A-55STINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C2008A-55STINTR
AS6C2008A-55STINTR CAD Models
AS6C2008A-55STINTR Part Data Attributes
|
AS6C2008A-55STINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C2008A-55STINTR
Alliance Memory Inc
IC SRAM 2MBIT 55NS 32STSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |