There are no models available for this part yet.
Overview of AS6C1616B-45TIN by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS6C1616B-45TIN by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK7223
|
Newark | 16Mb, Lp Sram, 1M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 45Ns, Industrial Temp, B Die |Alliance Memory AS6C1616B-45TIN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $12.3200 | Buy Now | |
DISTI #
1450-AS6C1616B-45TIN-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 20 Weeks Container: Tray |
47 In Stock |
|
$8.6995 / $12.0700 | Buy Now | |
DISTI #
AS6C1616B-45TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 16Mbit 1M x 16bit 45ns 56-Pin TSOP Tray - Trays (Alt: AS6C1616B-45TIN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 20 Weeks, 0 Days Container: Tray | 7670 Factory Stock |
|
$7.8750 | Buy Now | |
DISTI #
913-AS6C1616B-45TIN
|
Mouser Electronics | SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp, B Die RoHS: Compliant | 0 |
|
$8.4400 / $9.2900 | Order Now | |
Future Electronics | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$7.7300 / $7.8500 | Buy Now | ||
DISTI #
AS6C1616B-45TIN
|
TME | IC: SRAM memory, 16MbSRAM, 1Mx16bit, 2.7÷3.6V, 45ns, TSOP48 Min Qty: 1 | 0 |
|
$9.5000 / $11.4000 | RFQ | |
DISTI #
AS6C1616B-45TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 16Mbit 1M x 16bit 45ns 56-Pin TSOP Tray (Alt: AS6C1616B-45TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 17 Weeks, 0 Days | Silica - 270 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$12.1200 / $13.0900 | Buy Now |
CAD Models for AS6C1616B-45TIN by Alliance Memory Inc
Part Data Attributes for AS6C1616B-45TIN by Alliance Memory Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Package Description
|
TSOP1-48
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
18.4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.00004 A
|
Standby Voltage-Min
|
1.5 V
|
Supply Current-Max
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
12 mm
|
Alternate Parts for AS6C1616B-45TIN
This table gives cross-reference parts and alternative options found for AS6C1616B-45TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1616B-45TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV102416GBLL-45TLI | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TIN vs IS62WV102416GBLL-45TLI |
IS62WV102416FBLL-45BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TIN vs IS62WV102416FBLL-45BLI-TR |
IS62WV102416GBLL-45TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TIN vs IS62WV102416GBLL-45TLI-TR |