Part Details for AS6C1008-55TINTR by Alliance Memory Inc
Overview of AS6C1008-55TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C1008-55TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7208
|
Newark | Lp Sram1Mb, 128K X 8, 2.7 - 5.5V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C1008-55TINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $2.9000 | Buy Now |
DISTI #
AS6C1008-55TINTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3064 | Buy Now |
DISTI #
AS6C1008-55TINTR
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP - Tape and Reel (Alt: AS6C1008-55TINTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6672 / $1.9358 | Buy Now |
DISTI #
913-AS6C1008-55TINTR
|
Mouser Electronics | SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$2.1200 / $2.1900 | Order Now |
|
Future Electronics | AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
DISTI #
AS6C1008-55TINTR
|
Avnet Silica | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP (Alt: AS6C1008-55TINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C1008-55TINTR
AS6C1008-55TINTR CAD Models
AS6C1008-55TINTR Part Data Attributes
|
AS6C1008-55TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1008-55TINTR
Alliance Memory Inc
IC SRAM 1MBIT 55NS 32TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |
Alternate Parts for AS6C1008-55TINTR
This table gives cross-reference parts and alternative options found for AS6C1008-55TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62LV1288LL-55HI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | AS6C1008-55TINTR vs IS62LV1288LL-55HI |
AS6C1008-55PCN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55TINTR vs AS6C1008-55PCN |
AS6C1008-55PIN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55TINTR vs AS6C1008-55PIN |
IS62LV1288LL-55H | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | AS6C1008-55TINTR vs IS62LV1288LL-55H |
AS6C1008-55STIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32 | Alliance Memory Inc | AS6C1008-55TINTR vs AS6C1008-55STIN |
AS6C1008-55BIN | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C1008-55TINTR vs AS6C1008-55BIN |