Part Details for AS5SP128K36DQC-6/IT by Micross Components
Overview of AS5SP128K36DQC-6/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS5SP128K36DQC-6/IT
AS5SP128K36DQC-6/IT CAD Models
AS5SP128K36DQC-6/IT Part Data Attributes
|
AS5SP128K36DQC-6/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5SP128K36DQC-6/IT
Micross Components
Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS5SP128K36DQC-6/IT
This table gives cross-reference parts and alternative options found for AS5SP128K36DQC-6/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5SP128K36DQC-6/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5SP128K36DQCR-6/XT | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | AS5SP128K36DQC-6/IT vs AS5SP128K36DQCR-6/XT |
AS5SP128K36DQC-6/ET | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | AS5SP128K36DQC-6/IT vs AS5SP128K36DQC-6/ET |
AS5SP128K36DQCR-6/ET | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | AS5SP128K36DQC-6/IT vs AS5SP128K36DQCR-6/ET |
AS5SP128K36DQC-6/XT | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | AS5SP128K36DQC-6/IT vs AS5SP128K36DQC-6/XT |
AS5SP128K36DQCR-6/IT | Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | AS5SP128K36DQC-6/IT vs AS5SP128K36DQCR-6/IT |