Part Details for AS5LC2M16-70BI by Alliance Semiconductor Corporation
Overview of AS5LC2M16-70BI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95870BIRZ | Renesas Electronics Corporation | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator |
Part Details for AS5LC2M16-70BI
AS5LC2M16-70BI CAD Models
AS5LC2M16-70BI Part Data Attributes
|
AS5LC2M16-70BI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS5LC2M16-70BI
Alliance Semiconductor Corporation
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS5LC2M16-70BI
This table gives cross-reference parts and alternative options found for AS5LC2M16-70BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5LC2M16-70BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W4MV16PBA-60IT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4MV16PBA-60IT |
IS66WVE2M16ALL-70TLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS5LC2M16-70BI vs IS66WVE2M16ALL-70TLI |
MT45W2ML16PFA-60LWT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W2ML16PFA-60LWT |
MT45W4ML16PFA-70WT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4ML16PFA-70WT |
MT45W4MW16PBA-85IT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4MW16PBA-85IT |
MT45W2MW16PABA-60IT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W2MW16PABA-60IT |
MT45W4MW16PBA-85WT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4MW16PBA-85WT |
MT45W4MV16PBA-60LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4MV16PBA-60LWT |
AS3V2M16-85BC | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | AS5LC2M16-70BI vs AS3V2M16-85BC |
MT45W4MV16PBA-70WT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS5LC2M16-70BI vs MT45W4MV16PBA-70WT |