Part Details for AS5LC1008DJ-15/XT by Micross Components
Overview of AS5LC1008DJ-15/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS5LC1008DJ-15/XT
AS5LC1008DJ-15/XT CAD Models
AS5LC1008DJ-15/XT Part Data Attributes
|
AS5LC1008DJ-15/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5LC1008DJ-15/XT
Micross Components
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS5LC1008DJ-15/XT
This table gives cross-reference parts and alternative options found for AS5LC1008DJ-15/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5LC1008DJ-15/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1008DJ-15LTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | AS5LC1008DJ-15/XT vs MT5LC1008DJ-15LTR |
KM68V1002AJ-1500 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | AS5LC1008DJ-15/XT vs KM68V1002AJ-1500 |
AS7C31024A-15JC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS5LC1008DJ-15/XT vs AS7C31024A-15JC |
UPD431008LE-15-E2 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics Group | AS5LC1008DJ-15/XT vs UPD431008LE-15-E2 |
HY638100JC-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | SK Hynix Inc | AS5LC1008DJ-15/XT vs HY638100JC-15 |
5962-8959841M7A | Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32 | LOGIC Devices Inc | AS5LC1008DJ-15/XT vs 5962-8959841M7A |
MCM6926WJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | AS5LC1008DJ-15/XT vs MCM6926WJ15 |
IDT71V124HSA15YG | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS5LC1008DJ-15/XT vs IDT71V124HSA15YG |
5962-8959844MYX | Standard SRAM, 128KX8, 15ns, CMOS, SOJ-32 | Micross Components | AS5LC1008DJ-15/XT vs 5962-8959844MYX |
HY638100ALJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | SK Hynix Inc | AS5LC1008DJ-15/XT vs HY638100ALJ-15 |