Part Details for AS5050A-BQFT by ams
Overview of AS5050A-BQFT by ams
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AS5050A-BQFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AS5050A Series 3.6 V 8.5 mA Low Power 10-Bit Magnetic Position Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$5.3400 | Buy Now |
|
Future Electronics | AS5050A Series 3.6 V 8.5 mA Low Power 10-Bit Magnetic Position Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$5.3400 | Buy Now |
Part Details for AS5050A-BQFT
AS5050A-BQFT CAD Models
AS5050A-BQFT Part Data Attributes
|
AS5050A-BQFT
ams
Buy Now
Datasheet
|
Compare Parts:
AS5050A-BQFT
ams
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, SQUARE, SURFACE MOUNT, 4 X 4 MM, 0.85 MM HEIGHT, GREEN, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS 3-WIRE INTERFACE | |
Body Breadth | 4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 4.5-5.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |