Part Details for AS5013-IQFT by ams
Overview of AS5013-IQFT by ams
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5013-IQFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Linear Position 2D RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
|
Future Electronics | Linear Position 2D RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
Part Details for AS5013-IQFT
AS5013-IQFT CAD Models
AS5013-IQFT Part Data Attributes
|
AS5013-IQFT
ams
Buy Now
Datasheet
|
Compare Parts:
AS5013-IQFT
ams
AS5013 EasyPoint™ Miniature Joystick
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
Body Breadth | 4 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 120 mT | |
Magnetic Field Range-Min | 30 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |