Part Details for AS4SD2M32DGX-6XT by Micross Components
Overview of AS4SD2M32DGX-6XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4SD2M32DGX-6XT
AS4SD2M32DGX-6XT CAD Models
AS4SD2M32DGX-6XT Part Data Attributes
|
AS4SD2M32DGX-6XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD2M32DGX-6XT
Micross Components
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, PLASTIC, TSOP2-86
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD2M32DGX-6XT
This table gives cross-reference parts and alternative options found for AS4SD2M32DGX-6XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD2M32DGX-6XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC2M32B2P-6AIT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Micron Technology Inc | AS4SD2M32DGX-6XT vs MT48LC2M32B2P-6AIT:G |
MT48LC2M32B2P-6 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | AS4SD2M32DGX-6XT vs MT48LC2M32B2P-6 |
MT48LC2M32B2P-6IT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | Micron Technology Inc | AS4SD2M32DGX-6XT vs MT48LC2M32B2P-6IT:G |
K4S643232C-TL600 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232C-TL600 |
K4S643232E-TC600 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232E-TC600 |
K4S643232E-TN60 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232E-TN60 |
MT48LC2M32B2TG-6AIT:G | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Micron Technology Inc | AS4SD2M32DGX-6XT vs MT48LC2M32B2TG-6AIT:G |
K4S643232E-TN600 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232E-TN600 |
K4S643232H-TL600 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232H-TL600 |
K4S643232E-TE60 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | AS4SD2M32DGX-6XT vs K4S643232E-TE60 |