AS4PK-M3/87A
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, SMPC, 3 PIN

Overview of AS4PK-M3/87A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

Price & Stock for AS4PK-M3/87A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T0015
Newark 4A,800V, std, Avalanche Sm |Vishay AS4PK-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3270
  • 10,000 $0.3030
  • 20,000 $0.2820
  • 30,000 $0.2630
  • 50,000 $0.2510
$0.2510 / $0.3270 Buy Now
DISTI # 78-AS4PK-M387A
Mouser Electronics Rectifiers 4A,800V,STD, Avalanche SM RoHS: Compliant 0
  • 6,500 $0.2720
$0.2720 Order Now
DISTI # AS4PK-M3/87A
TTI Rectifiers 4A,800V,STD, Avalanche SM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel Americas - 0
  • 6,500 $0.2590
  • 13,000 $0.2470
  • 19,500 $0.2420
  • 32,500 $0.2380
$0.2380 / $0.2590 Buy Now
DISTI # AS4PK-M3/87A
EBV Elektronik Diode 800V 4A 3-Pin SMPC T/R (Alt: AS4PK-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for AS4PK-M3/87A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4PK-M3/87A by Vishay Intertechnologies

AS4PK-M3/87A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMPC, 3 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
1.8 µs
Reverse Test Voltage
800 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. AS4PK-M3/87A
    Vishay Intertechnologies
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
    VS

Alternate Parts for AS4PK-M3/87A

This table gives cross-reference parts and alternative options found for AS4PK-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4PK-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4PK-M3/86A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies AS4PK-M3/87A vs AS4PK-M3/86A
AS4PKHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies AS4PK-M3/87A vs AS4PKHM3_A/H
AS4PK-M3/86A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PK-M3/86A
AS4PKHM3/86A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PKHM3/86A
AS4PK-M3/87A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PK-M3/87A
Part Number Description Manufacturer Compare
AS4PK-M3/86A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies AS4PK-M3/87A vs AS4PK-M3/86A
AS4PKHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies AS4PK-M3/87A vs AS4PKHM3_A/I
AS4PK-M3/86A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PK-M3/86A
AS4PK-M3/87A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PK-M3/87A
AS4PKHM3/86A DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors AS4PK-M3/87A vs AS4PKHM3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4PK-M3/87A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4PK-M3/87A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of AS4PK-M3/87A would you like to use for your alert(s)?
  • Please alert me when AS4PK-M3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4PK-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4PK-M3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4PK-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4PK-M3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4PK-M3/87A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: