Part Details for AS4LC4M16DG-6/XT by Micross Components
Overview of AS4LC4M16DG-6/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4LC4M16DG-6/XT
AS4LC4M16DG-6/XT CAD Models
AS4LC4M16DG-6/XT Part Data Attributes
|
AS4LC4M16DG-6/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4LC4M16DG-6/XT
Micross Components
EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, TSOP-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e4 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4LC4M16DG-6/XT
This table gives cross-reference parts and alternative options found for AS4LC4M16DG-6/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4LC4M16DG-6/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3166165BT-60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Infineon Technologies AG | AS4LC4M16DG-6/XT vs HYB3166165BT-60 |
K4E661612B-TC60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs K4E661612B-TC60 |
K4E661612E-TL60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs K4E661612E-TL60 |
KM416V4004CS-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs KM416V4004CS-6 |
KM416V4004CS-L6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs KM416V4004CS-L6 |
TMS465169-60DGE | 4MX16 EDO DRAM, 60ns, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Texas Instruments | AS4LC4M16DG-6/XT vs TMS465169-60DGE |
K4E641612E-TP60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs K4E641612E-TP60 |
K4E661612C-TL60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs K4E661612C-TL60 |
K4E661612E-TP60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | AS4LC4M16DG-6/XT vs K4E661612E-TP60 |
TMS464169-60DGE | 4MX16 EDO DRAM, 60ns, PDSO50 | Texas Instruments | AS4LC4M16DG-6/XT vs TMS464169-60DGE |