Part Details for AS4LC1M16E5-60JC by Alliance Semiconductor Corporation
Overview of AS4LC1M16E5-60JC by Alliance Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460JCS3-3#TRMPBF | Analog Devices | uP Prec Series Ref Fam | |
LT6660JCDC-3#TRMPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT1460JCS3-2.5#TRMPBF | Analog Devices | uP Prec Series Ref Fam |
Price & Stock for AS4LC1M16E5-60JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, EDO, 1M x 16, 42 Pin, Plastic, SOJ | 44 |
|
$1.6500 / $3.0000 | Buy Now |
|
Quest Components | Dynamic RAM, EDO, 1M x 16, 42 Pin, Plastic, SOJ | 40 |
|
$1.6500 / $3.0000 | Buy Now |
Part Details for AS4LC1M16E5-60JC
AS4LC1M16E5-60JC CAD Models
AS4LC1M16E5-60JC Part Data Attributes
|
AS4LC1M16E5-60JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4LC1M16E5-60JC
Alliance Semiconductor Corporation
EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4LC1M16E5-60JC
This table gives cross-reference parts and alternative options found for AS4LC1M16E5-60JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4LC1M16E5-60JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS428169P-60DZ | 1MX16 EDO DRAM, 60ns, PDSO42 | Texas Instruments | AS4LC1M16E5-60JC vs TMS428169P-60DZ |
K4E171612C-JL60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | AS4LC1M16E5-60JC vs K4E171612C-JL60 |
M5M4V18165CJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | AS4LC1M16E5-60JC vs M5M4V18165CJ-6 |
KM416V1204AJ-L6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | AS4LC1M16E5-60JC vs KM416V1204AJ-L6 |
MSM51V18165DSL-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | AS4LC1M16E5-60JC vs MSM51V18165DSL-60JS |
GM71VS18163CLJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, | LG Semicon Co Ltd | AS4LC1M16E5-60JC vs GM71VS18163CLJ-6 |
MSM51V16165B-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | AS4LC1M16E5-60JC vs MSM51V16165B-60JS |
MSM51V16165A-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | AS4LC1M16E5-60JC vs MSM51V16165A-60JS |
V53C316165AK60L | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | AS4LC1M16E5-60JC vs V53C316165AK60L |
KM416V1004AJ-F6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Samsung Semiconductor | AS4LC1M16E5-60JC vs KM416V1004AJ-F6 |