Memory
AS4C8M16D1A-5TIN
Alliance Memory Inc
Description: DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, TSOPII-66

Overview of AS4C8M16D1A-5TIN by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for AS4C8M16D1A-5TIN by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7151
Newark Ddr1, 128Mb, 8M X 16, 2.5V, 66Pin Tsop Ii, 200 Mhz, Industriall Temp A Die |Alliance Memory AS4C8M16D1A-5TIN RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6000
  • 5,000 $3.5000
$3.5000 / $3.6000 Buy Now
DISTI # 1450-1296-ND
DigiKey IC DRAM 128MBIT PAR 66TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray 106
In Stock
  • 1 $3.2800
  • 10 $2.9100
  • 25 $2.7752
  • 40 $2.7088
  • 80 $2.6134
  • 230 $2.4742
  • 440 $2.3923
  • 945 $2.2991
$2.2991 / $3.2800 Buy Now
DISTI # AS4C8M16D1A-5TIN
Avnet Americas IC SDRAM 128MBIT 200MHZ 66TSOP - Trays (Alt: AS4C8M16D1A-5TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray 40981 Factory Stock
  • 108 $2.2680
$2.2680 Buy Now
DISTI # 913-4C8M16D1A-5TIN
Mouser Electronics DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die RoHS: Compliant 14
  • 1 $3.7900
  • 10 $3.3500
  • 108 $3.0000
  • 216 $2.9800
  • 540 $2.7300
$2.7300 / $3.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks Container: Tray 0
Tray
  • 108 $2.2500
$2.2500 Buy Now
Karl Kruse GmbH & Co KG DDR1 128Mb 8M x 16 2.5V 66pin TSOP II 200 MHz Industriall Temp A Die 40981
RFQ
DISTI # AS4C8M16D1A-5TIN
Avnet Silica IC SDRAM 128MBIT 200MHZ 66TSOP (Alt: AS4C8M16D1A-5TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for AS4C8M16D1A-5TIN by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C8M16D1A-5TIN by Alliance Memory Inc

AS4C8M16D1A-5TIN
Alliance Memory Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
TSOPII-66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS4C8M16D1A-5TIN
    Alliance Memory Inc
    DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, TSOPII-66
    VS

Alternate Parts for AS4C8M16D1A-5TIN

This table gives cross-reference parts and alternative options found for AS4C8M16D1A-5TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16D1A-5TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C8M16D1A-5TCNTR IC SDRAM 128MBIT 200MHZ 66TSOP Alliance Memory Inc AS4C8M16D1A-5TIN vs AS4C8M16D1A-5TCNTR
AS4C8M16D1A-5TCN DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, TSOPII-66 Alliance Memory Inc AS4C8M16D1A-5TIN vs AS4C8M16D1A-5TCN

Related Parts for AS4C8M16D1A-5TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C8M16D1A-5TIN by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C8M16D1A-5TIN by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C8M16D1A-5TIN would you like to use for your alert(s)?
  • Please alert me when AS4C8M16D1A-5TIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C8M16D1A-5TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C8M16D1A-5TIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C8M16D1A-5TIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C8M16D1A-5TIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C8M16D1A-5TIN by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: