AS4C4M16SA-7B2CNTR
Alliance Memory Inc
Description: Synchronous DRAM,

Overview of AS4C4M16SA-7B2CNTR by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AS4C4M16SA-7B2CNTR by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7017
Newark Sdr, 64Mb, 4M X 16, 3.3V, 60-Ball Fbga, 143Mhz Commercial Temp, T&r |Alliance Memory AS4C4M16SA-7B2CNTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.9000
  • 5,000 $2.8000
$2.8000 / $2.9000 Buy Now
DISTI # AS4C4M16SA-7B2CNTR-ND
DigiKey IC DRAM 64MBIT PAR 60FBGA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # AS4C4M16SA-7B2CNTR
Avnet Americas DRAM Chip SDRAM 64Mbit 4M X 16 60-Pin FBGA T/R - Tape and Reel (Alt: AS4C4M16SA-7B2CNTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.8270
$1.8270 Buy Now
DISTI # 913-AS4C4M16SA7B2CNT
Mouser Electronics DRAM SDRAM, 64MB, 4M X 16, 3.3V, 60-BALL FBGA, 143MHZ, COMMERCIAL TEMP - Tape & Reel RoHS: Compliant 0
  • 2,000 $2.2000
$2.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $1.8200
$1.8200 Buy Now

CAD Models for AS4C4M16SA-7B2CNTR by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C4M16SA-7B2CNTR by Alliance Memory Inc

AS4C4M16SA-7B2CNTR
Alliance Memory Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Factory Lead Time
12 Weeks
Date Of Intro
2018-10-04
Samacsys Manufacturer
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
Length
10.1 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
6.4 mm
Want to compare parts?
  1. AS4C4M16SA-7B2CNTR
    Alliance Memory Inc
    Synchronous DRAM,
    VS

Alternate Parts for AS4C4M16SA-7B2CNTR

This table gives cross-reference parts and alternative options found for AS4C4M16SA-7B2CNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M16SA-7B2CNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C4M16SA-7BCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Alliance Memory Inc AS4C4M16SA-7B2CNTR vs AS4C4M16SA-7BCN
AS4C4M16SA-7B2CN Synchronous DRAM, Alliance Memory Inc AS4C4M16SA-7B2CNTR vs AS4C4M16SA-7B2CN
AS4C4M16SA-7BCNTR IC SDRAM 64MBIT 143MHZ 54BGA Alliance Memory Inc AS4C4M16SA-7B2CNTR vs AS4C4M16SA-7BCNTR
Part Number Description Manufacturer Compare
AS4C4M16SA-7B2CN Synchronous DRAM, Alliance Memory Inc AS4C4M16SA-7B2CNTR vs AS4C4M16SA-7B2CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C4M16SA-7B2CNTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C4M16SA-7B2CNTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C4M16SA-7B2CNTR would you like to use for your alert(s)?
  • Please alert me when AS4C4M16SA-7B2CNTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C4M16SA-7B2CNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C4M16SA-7B2CNTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C4M16SA-7B2CNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C4M16SA-7B2CNTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C4M16SA-7B2CNTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: