Part Details for AS4C4M16SA-6TINTR by Alliance Memory Inc
Overview of AS4C4M16SA-6TINTR by Alliance Memory Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C4M16SA-6TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7013
|
Newark | Sdr, 64Mb, 4M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Industrial Temp(.63) Tape And Reel, A Die |Alliance Memory AS4C4M16SA-6TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.0000 | Buy Now |
DISTI #
AS4C4M16SA-6TINTR-ND
|
DigiKey | IC DRAM 64MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3469 | Buy Now |
DISTI #
AS4C4M16SA-6TINTR
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V -40 to 85?C 54-Pin TSOPII T/R - Tape and Reel (Alt: AS4C4M16SA-6TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000115000 Factory Stock |
|
$1.8900 | Buy Now |
DISTI #
913-4C4M16SA-6TINTR
|
Mouser Electronics | DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die RoHS: Compliant | 290 |
|
$2.3300 / $3.1600 | Buy Now |
|
Future Electronics | AS4C4M16SA Series 64 Mb (4 M x 16) 3.6 V Surface Mount SDRAM - TSOP-54 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Future Electronics | AS4C4M16SA Series 64 Mb (4 M x 16) 3.6 V Surface Mount SDRAM - TSOP-54 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.2900 / $2.4000 | Buy Now |
DISTI #
AS4C4M16SA-6TINTR
|
TME | IC: DRAM memory, 64MbDRAM, 4Mx16bit, 3.3V, 166MHz, 6ns, TSOP54 II Min Qty: 1 | 2737 |
|
$2.2900 / $3.2800 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 64Mb 4M x 16 3.3V 54pin TSOP II 166 Mhz industrial temp(.63) Tape and Reel | 194000 |
|
RFQ | |
DISTI #
AS4C4M16SA-6TINTR
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V -40 to 85�C 54-Pin TSOPII T/R (Alt: AS4C4M16SA-6TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 64MBIT PAR 54TSOP II | 8100 |
|
$2.0428 / $3.0642 | Buy Now |
Part Details for AS4C4M16SA-6TINTR
AS4C4M16SA-6TINTR CAD Models
AS4C4M16SA-6TINTR Part Data Attributes
|
AS4C4M16SA-6TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C4M16SA-6TINTR
Alliance Memory Inc
IC SDRAM 64MBIT 166MHZ 54TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C4M16SA-6TINTR
This table gives cross-reference parts and alternative options found for AS4C4M16SA-6TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M16SA-6TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDS6416AHTA-6B-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 | AS4C4M16SA-6TINTR vs EDS6416AHTA-6B-E |
TC59S6416CFTL-75 | Toshiba America Electronic Components | Check for Price | IC 4M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | AS4C4M16SA-6TINTR vs TC59S6416CFTL-75 |
K4S641632F-TC75 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C4M16SA-6TINTR vs K4S641632F-TC75 |
M12L128168A-7TG2L | Elite Semiconductor Memory Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4C4M16SA-6TINTR vs M12L128168A-7TG2L |
NT56V6620C0T-75B | Nanya Technology Corporation | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 | AS4C4M16SA-6TINTR vs NT56V6620C0T-75B |
V54C365164VCT75 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4C4M16SA-6TINTR vs V54C365164VCT75 |
V54C465164VEI6 | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 | AS4C4M16SA-6TINTR vs V54C465164VEI6 |
HY57V651620BLTC-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | AS4C4M16SA-6TINTR vs HY57V651620BLTC-6 |
MT48LC4M16A2P | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4C4M16SA-6TINTR vs MT48LC4M16A2P |
K4S641632H-UL750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | AS4C4M16SA-6TINTR vs K4S641632H-UL750 |