Part Details for AS4C32M16D1A-5TAN by Alliance Memory Inc
Overview of AS4C32M16D1A-5TAN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C32M16D1A-5TAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6959
|
Newark | Ddr1, 512Mb, 32M X 16, 2.5V, 66Pin Tsop Ii, 200 Mhz, Automotive Temp (A) |Alliance Memory AS4C32M16D1A-5TAN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.7000 | Buy Now |
DISTI #
AS4C32M16D1A-5TAN-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 108 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS4C32M16D1A-5TAN
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 32M x 16 66-Pin TSOP-II Tray - Trays (Alt: AS4C32M16D1A-5TAN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$3.5700 | Buy Now |
DISTI #
AS4C32M16D1A-5TAN
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 32M x 16 66-Pin TSOP-II Tray - Trays (Alt: AS4C32M16D1A-5TAN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1300 | Buy Now |
DISTI #
AS4C32M16D1A-5TAN
|
TME | IC: DRAM memory, 512MbDRAM, 32Mx16bit, 2.5V, 200MHz, TSOP66 II Min Qty: 1 | 0 |
|
$4.3400 / $5.2000 | RFQ |
Part Details for AS4C32M16D1A-5TAN
AS4C32M16D1A-5TAN CAD Models
AS4C32M16D1A-5TAN Part Data Attributes:
|
AS4C32M16D1A-5TAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D1A-5TAN
Alliance Memory Inc
Memory Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | Alliance Memory | |
Moisture Sensitivity Level | 3 |