Part Details for AS4C2M32SA-7TCN by Alliance Memory Inc
Overview of AS4C2M32SA-7TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C2M32SA-7TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6909
|
Newark | Sdr, 64Mb, 2M X 32, 3.3V, 86Pin Tsop Ii 143 Mhz, Commercial Temp |Alliance Memory AS4C2M32SA-7TCN RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
1450-1285-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1 Lead time: 20 Weeks Container: Tray |
23 In Stock |
|
$2.7037 / $3.8500 | Buy Now |
DISTI #
AS4C2M32SA-7TCN
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II - Trays (Alt: AS4C2M32SA-7TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 18866 Factory Stock |
|
$2.2050 | Buy Now |
DISTI #
913-AS4C2M32SA-7TCN
|
Mouser Electronics | DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray RoHS: Compliant | 244 |
|
$2.7000 / $3.7500 | Buy Now |
|
Future Electronics | AS4C2M32SA Series 64 Mb (2 M x 32) High-Speed CMOS Synchronous DRAM - TSOP II-86 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 28Tray |
|
$2.6600 / $3.0800 | Buy Now |
DISTI #
AS4C2M32SA-7TCN
|
TME | IC: DRAM memory, 64MbDRAM, 2Mx32bit, 3.3V, 143MHz, 5.5ns, TSOP86 Min Qty: 1 | 0 |
|
$2.4800 / $3.6100 | RFQ |
|
Karl Kruse GmbH & Co KG | SDR 64MB 2M X 32 3.3V 86PIN TSOP II 143 MHZ COMMERCIAL TEMP | 8707 |
|
RFQ | |
DISTI #
AS4C2M32SA-7TCN
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II (Alt: AS4C2M32SA-7TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C2M32SA-7TCN
AS4C2M32SA-7TCN CAD Models
AS4C2M32SA-7TCN Part Data Attributes
|
AS4C2M32SA-7TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C2M32SA-7TCN
Alliance Memory Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, TSOPII-86
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |