Part Details for AS4C1G8D3LA-10BAN by Alliance Memory Inc
Overview of AS4C1G8D3LA-10BAN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C1G8D3LA-10BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6797
|
Newark | 8G, Ddr3L, 1G X 8, 1.35V, 78-Ball Fbga, 1866 Mhz, Automotive Temp(Mt41K1G8Sn-125:A) |Alliance Memory AS4C1G8D3LA-10BAN RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $37.9000 | Buy Now |
DISTI #
1450-AS4C1G8D3LA-10BAN-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 78FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
217 In Stock |
|
$24.1856 / $31.9900 | Buy Now |
DISTI #
AS4C1G8D3LA-10BAN
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 1G x 8 1.35V 78-Pin FBGA Tray - Trays (Alt: AS4C1G8D3LA-10BAN) Min Qty: 220 Package Multiple: 220 Container: Tray | 1549 Factory Stock |
|
$23.8770 | Buy Now |
DISTI #
913-AS4C1G8D3LA10BAN
|
Mouser Electronics | DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 1866 Mhz, Automotive Temp - Tray RoHS: Compliant | 0 |
|
$24.1800 | Order Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5) RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$23.4100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 8G DDR3L 1G X 8 1.35V 78-ball FBGA 1866 Mhz Automotive Temp(MT41K1G8SN-125:A) | 1549 |
|
RFQ | |
DISTI #
AS4C1G8D3LA-10BAN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8Gbit 1G x 8 1.35V 78-Pin FBGA Tray (Alt: AS4C1G8D3LA-10BAN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C1G8D3LA-10BAN
AS4C1G8D3LA-10BAN CAD Models
AS4C1G8D3LA-10BAN Part Data Attributes
|
AS4C1G8D3LA-10BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1G8D3LA-10BAN
Alliance Memory Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2019-03-07 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.6 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for AS4C1G8D3LA-10BAN
This table gives cross-reference parts and alternative options found for AS4C1G8D3LA-10BAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C1G8D3LA-10BAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C1G8D3LA-10BCNTR | DDR DRAM Module, | Alliance Memory Inc | AS4C1G8D3LA-10BAN vs AS4C1G8D3LA-10BCNTR |
AS4C1G8D3LA-10BIN | DDR DRAM Module, | Alliance Memory Inc | AS4C1G8D3LA-10BAN vs AS4C1G8D3LA-10BIN |