Part Details for AS3V2M16-70BI by Alliance Semiconductor Corporation
Overview of AS3V2M16-70BI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for AS3V2M16-70BI
AS3V2M16-70BI CAD Models
AS3V2M16-70BI Part Data Attributes:
|
AS3V2M16-70BI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS3V2M16-70BI
Alliance Semiconductor Corporation
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for AS3V2M16-70BI
This table gives cross-reference parts and alternative options found for AS3V2M16-70BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3V2M16-70BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W4MW16PFA-60LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W4MW16PFA-60LWT |
MT45W4ML16PFA-70LIT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W4ML16PFA-70LIT |
MT45W4MW16PCGA-70LWT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 8 X 6 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W4MW16PCGA-70LWT |
MT45W2ML16PABA-70WT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2ML16PABA-70WT |
MT45W2MW16PBA-60IT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2MW16PBA-60IT |
MT45W2MV16PFA-85LIT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2MV16PFA-85LIT |
CY62177DV30LL-55BAXI | Standard SRAM, 2MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | AS3V2M16-70BI vs CY62177DV30LL-55BAXI |
MT45W2ML16PFA-60LIT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2ML16PFA-60LIT |
MT45W2ML16PFA-70LIT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2ML16PFA-70LIT |
MT45W2MW16PBA-70IT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | AS3V2M16-70BI vs MT45W2MW16PBA-70IT |