-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, MLPQ-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS3935-BQFTCT-ND
|
DigiKey | SENSOR LIGHTNING I2C SPI Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3044 In Stock |
|
$5.1894 / $9.2700 | Buy Now |
DISTI #
985-AS3935-BQFT
|
Mouser Electronics | Interface - Specialized AS3935-BQFT MLPQ16 LF T&RDP RoHS: Compliant | 2093 |
|
$5.0000 / $8.8000 | Buy Now |
|
Future Electronics | AS3935 Series 5.5 V 60 uA Surface Mount Franklin Lightning Sensor IC - MLPQ-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$4.9100 | Buy Now |
DISTI #
SCSAS3935-BQFT
|
Heilind Electronics | LIGHTNING SENSOR I2C, SPI OUT | Americas - 750 in Stock |
|
$6.0164 | Buy Now |
DISTI #
SCSAS3935-BQFT
|
Interstate Connecting Components | LIGHTNING SENSOR I2C, SPI OUT | 250 |
|
$6.0164 | Buy Now |
DISTI #
190620005
|
EBV Elektronik | AS3935-BQFT MLPQ16 LF T&RDP (Alt: 190620005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS3935-BQFT
ScioSense
Buy Now
Datasheet
|
Compare Parts:
AS3935-BQFT
ScioSense
Analog Circuit, 1 Func, MLPQ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCIOSENSE BV | |
Package Description | MLPQ-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ScioSense | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |