Part Details for AS349-12 by Alpha Industries
Overview of AS349-12 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS349-12
AS349-12 CAD Models
AS349-12 Part Data Attributes:
|
AS349-12
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS349-12
Alpha Industries
SPST, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | SPST |
Alternate Parts for AS349-12
This table gives cross-reference parts and alternative options found for AS349-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS349-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS349-12 | SPST, 500MHz Min, 2500MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, SOIC-8 | Skyworks Solutions Inc | AS349-12 vs AS349-12 |