Part Details for AS31B52 by Advanced Semiconductor Inc
Overview of AS31B52 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS31B52
AS31B52 CAD Models
AS31B52 Part Data Attributes:
|
AS31B52
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AS31B52
Advanced Semiconductor Inc
Step Recovery Diode, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Diode Capacitance-Max | 0.58 pF | |
Diode Capacitance-Min | 0.42 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AS31B52
This table gives cross-reference parts and alternative options found for AS31B52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS31B52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS31B51 | Step Recovery Diode, Silicon, | Advanced Semiconductor Inc | AS31B52 vs AS31B51 |
AS32B10 | Step Recovery Diode, Silicon, | Advanced Semiconductor Inc | AS31B52 vs AS32B10 |
AS31B42 | Step Recovery Diode, Silicon, | Advanced Semiconductor Inc | AS31B52 vs AS31B42 |