There are no models available for this part yet.
Overview of AS300VSA by Emerson Embedded Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AS300VSA by Emerson Embedded Power
Part Data Attributes for AS300VSA by Emerson Embedded Power
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ASTEC AMERICA INC
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Breadth
|
1.3 mm
|
Body Height
|
1.1 mm
|
Body Length or Diameter
|
2.86 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
0.6 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.03 V
|
Output Voltage-Min
|
2.97 V
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Alternate Parts for AS300VSA
This table gives cross-reference parts and alternative options found for AS300VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS300VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS300VSAL | ANALOG TEMP SENSOR-VOLTAGE, 2.97-3.03V, 1Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | Emerson Embedded Power | AS300VSA vs AS300VSAL |