AS300D7
Description: Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8

Overview of AS300D7 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS300D7 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS300D7 by Vertiv Inc

AS300D7
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Accuracy-Max (Cel)
1 Cel
Body Breadth
3.9 mm
Body Height
1.55 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
0.6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.03 V
Output Voltage-Min
2.97 V
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. AS300D7
    Vertiv Inc
    Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8
    VS

Alternate Parts for AS300D7

This table gives cross-reference parts and alternative options found for AS300D7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS300D7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS300D7L ANALOG TEMP SENSOR-VOLTAGE, 2.97-3.03V, 1Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 Emerson Embedded Power AS300D7 vs AS300D7L
AS300D7L Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8 Vertiv Inc AS300D7 vs AS300D7L
AS300D7 Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8 Artesyn Embedded Technologies AS300D7 vs AS300D7
Part Number Description Manufacturer Compare
AS300D7 Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8 Artesyn Embedded Technologies AS300D7 vs AS300D7
AS300D7L Analog Voltage Output Sensor, 2.97V Min, 3.03V Max, 1Cel, Rectangular, Surface Mount, SOIC-8 Vertiv Inc AS300D7 vs AS300D7L
AS300D7L ANALOG TEMP SENSOR-VOLTAGE, 2.97-3.03V, 1Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 Emerson Embedded Power AS300D7 vs AS300D7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS300D7 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS300D7 by Vertiv Inc

Select Manufacturer
Which Manufacturer of AS300D7 would you like to use for your alert(s)?
  • Please alert me when AS300D7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS300D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS300D7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS300D7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS300D7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS300D7 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: