Memory
AS29LV800B-100TC
Alliance Semiconductor Corporation
Description: Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of AS29LV800B-100TC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
GBA3410100TCEU Amphenol Communications Solutions Batery connector female 2.0 pitch
GBA2410100TCEU Amphenol Communications Solutions Batery connector male 2.0 pitch

CAD Models for AS29LV800B-100TC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS29LV800B-100TC by Alliance Semiconductor Corporation

AS29LV800B-100TC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
DATA RETENTION > 20 YEARS
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AS29LV800B-100TC
    Alliance Semiconductor Corporation
    Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for AS29LV800B-100TC

This table gives cross-reference parts and alternative options found for AS29LV800B-100TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV800B-100TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W800BB100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800BB100N1T
M28W800CB100N1 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-100TC vs M28W800CB100N1
M28W800CT100N6 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-100TC vs M28W800CT100N6
M28W800CB100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800CB100N6T
AM29LV800B-100EEB Flash, 512KX16, 100ns, PDSO48, TSOP-48 Spansion AS29LV800B-100TC vs AM29LV800B-100EEB
MT28F800B3WG-10B Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AS29LV800B-100TC vs MT28F800B3WG-10B
AM29LV800B-100EE Flash, 512KX16, 100ns, PDSO48, TSOP-48 AMD AS29LV800B-100TC vs AM29LV800B-100EE
MT28F800B3WG-10BET Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AS29LV800B-100TC vs MT28F800B3WG-10BET
M28W800BT100N6 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-100TC vs M28W800BT100N6
M28W800CT100N1 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AS29LV800B-100TC vs M28W800CT100N1
Part Number Description Manufacturer Compare
M28W800CB100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800CB100N6T
MT28F800B3WG-10B Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AS29LV800B-100TC vs MT28F800B3WG-10B
AM29LV800B-100EE Flash, 512KX16, 100ns, PDSO48, TSOP-48 AMD AS29LV800B-100TC vs AM29LV800B-100EE
MT28F800B3WG-10BET Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AS29LV800B-100TC vs MT28F800B3WG-10BET
M28W800B100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800B100N6T
M28W800CB1T00N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800CB1T00N1T
AM29LV800B-100FE Flash, 512KX16, 100ns, PDSO48, REVERSE, TSOP-48 AMD AS29LV800B-100TC vs AM29LV800B-100FE
AM29LV800B-100EEB Flash, 512KX16, 100ns, PDSO48, TSOP-48 Spansion AS29LV800B-100TC vs AM29LV800B-100EEB
M28W800B100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800B100N1T
M28W800CB100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AS29LV800B-100TC vs M28W800CB100N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS29LV800B-100TC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS29LV800B-100TC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS29LV800B-100TC would you like to use for your alert(s)?
  • Please alert me when AS29LV800B-100TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS29LV800B-100TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS29LV800B-100TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS29LV800B-100TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS29LV800B-100TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS29LV800B-100TC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: