Part Details for AS29LV400T-90TI by Alliance Semiconductor Corporation
Overview of AS29LV400T-90TI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS29LV400T-90TI
AS29LV400T-90TI CAD Models
AS29LV400T-90TI Part Data Attributes
|
AS29LV400T-90TI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29LV400T-90TI
Alliance Semiconductor Corporation
Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AS29LV400T-90TI
This table gives cross-reference parts and alternative options found for AS29LV400T-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV400T-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29LV400TT-90I | Flash, 256KX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | AS29LV400T-90TI vs HY29LV400TT-90I |
EN29LV400AT-90TI | Flash, 256KX16, 90ns, PDSO48, TSOP1-48 | Eon Silicon Solution Inc | AS29LV400T-90TI vs EN29LV400AT-90TI |
EN29LV400T-90TI | Flash, 256KX16, 90ns, PDSO48, TSOP1-48 | Eon Silicon Solution Inc | AS29LV400T-90TI vs EN29LV400T-90TI |
EN29LV400T-90TIP | Flash, 256KX16, 90ns, PDSO48, TSOP1-48 | Eon Silicon Solution Inc | AS29LV400T-90TI vs EN29LV400T-90TIP |
EN29LV400AT-90TIP | Flash, 256KX16, 90ns, PDSO48, TSOP1-48 | Eon Silicon Solution Inc | AS29LV400T-90TI vs EN29LV400AT-90TIP |
MBM29LV400TC-90PFTN | Flash, 256KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AS29LV400T-90TI vs MBM29LV400TC-90PFTN |
MX29LV401TTI-90 | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | AS29LV400T-90TI vs MX29LV401TTI-90 |
EN29LV400T-90TI | Flash, 256KX16, 90ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | AS29LV400T-90TI vs EN29LV400T-90TI |